Part Details for 2409299-1 by TE Connectivity
Overview of 2409299-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2409299-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2409299-1-ND
|
DigiKey | MMCX JACK ST EDGE MOUNT RECEPTAC Min Qty: 5000 Lead time: 17 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.8180 | Buy Now |
DISTI #
2409299-1
|
Avnet Americas | MMCX JACK ST EDGE MOUNT RECEPTACLE - Trays (Alt: 2409299-1) Min Qty: 5000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$1.8290 / $2.0032 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 1000 Lead time: 15 Weeks Container: Tray | 0Tray |
|
$1.7100 | Buy Now |
DISTI #
AMP2409299-1
|
Heilind Electronics | MMCX JACK ST EDGE MOUNT RECEPT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
11502 In Stock |
|
$1.8400 / $3.1200 | Buy Now |
DISTI #
82117707
|
Verical | 2409299-1 Min Qty: 20 Package Multiple: 10 Date Code: 2225 | Americas - 11500 |
|
$2.4310 / $4.0560 | Buy Now |
DISTI #
AMP2409299-1
|
Interstate Connecting Components | MMCX JACK ST EDGE MOUNT RECEPT | 0 |
|
Buy Now | |
DISTI #
2409299-1
|
Avnet Asia | MMCX JACK ST EDGE MOUNT RECEPTACLE (Alt: 2409299-1) RoHS: Compliant Min Qty: 5400 Package Multiple: 100 Lead time: 7 Weeks, 5 Days | 0 |
|
$1.5223 / $1.7152 | Buy Now |
|
Master Electronics | RoHS: Compliant |
11502 In Stock |
|
$1.8400 / $3.1200 | Buy Now |