Part Details for 240D10-17 by Opto 22
Overview of 240D10-17 by Opto 22
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 240D10-17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94-240D10-17
|
Mouser Electronics | Solid State Relays - Industrial Mount 240 VAC, 10 Amp, DC Control Solid State Relay (SSR) RoHS: Compliant | 5 |
|
$53.2700 / $67.6900 | Buy Now |
DISTI #
70133686
|
RS | Relay, SSR, Power, Cur-Rtg 10A, Vol-Rtg 240AC, Panel Mnt, UL, CSA, CE, AC Series | Opto 22 240D10-17 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$53.6300 / $67.0300 | Buy Now |
|
Future Electronics | SSR Series 240 VAC 10 A Zero Cross DC Control Chassis Mount Solid State Relay RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$53.6700 / $56.3500 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 280V AC-IN 4-Pin RoHS: Compliant |
10 In Stock |
|
$52.4700 / $97.4400 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Master Electronics | Solid State Relay 280V AC-IN 4-Pin RoHS: Compliant |
10 In Stock |
|
$52.4700 / $97.4400 | Buy Now |
Part Details for 240D10-17
240D10-17 CAD Models
240D10-17 Part Data Attributes
|
240D10-17
Opto 22
Buy Now
Datasheet
|
Compare Parts:
240D10-17
Opto 22
Solid State Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OPTO TWENTY-TWO (22) | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | Opto 22 | |
Control Voltage | 3 V | |
Input Type | DC | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 22 mm | |
Overall Length | 57 mm |