-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Split Bobbin Power Transformer, 2.4VA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-1842-ND
|
DigiKey | PWR XFMR LAMINATED 2.4VA CHAS MT Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
31 In Stock |
|
$7.6356 / $12.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
100 In Stock |
|
$7.4500 / $9.8900 | Buy Now |
DISTI #
000000000001083117
|
Sager | Power Transformers 50\\60 Hz, Laminated Transformer Min Qty: 150 | 0 |
|
$6.9100 / $7.1100 | Buy Now |
|
Master Electronics | RoHS: Compliant |
100 In Stock |
|
$7.4500 / $9.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
241-3-12
Signal Transformer Inc
Buy Now
Datasheet
|
Compare Parts:
241-3-12
Signal Transformer Inc
Split Bobbin Power Transformer, 2.4VA
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIGNAL TRANSFORMER CO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Signal Transformer | |
Approvals | UL; CSA | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | NO | |
Height | 30.1 mm | |
Isolation Voltage | 2500 V | |
Length | 52.3 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 1 | |
Output Current 1 | 0.2 A | |
Output Voltage 1 | 12.6 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 2.4 VA | |
Width | 26.9 mm |