Part Details for 241-3-20 by Bel Fuse
Overview of 241-3-20 by Bel Fuse
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 241-3-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-3-20
|
Avnet Americas | 50\\60 HZ, LAMINATED TRANSFORMER (Alt: 241-3-20) Min Qty: 150 Package Multiple: 75 | 0 |
|
$7.0184 / $9.0985 | Buy Now |
DISTI #
241-3-20
|
Avnet Americas | 50\60 HZ, LAMINATED TRANSFORMER (Alt: 241-3-20) Min Qty: 150 Package Multiple: 75 | 0 |
|
$7.0184 / $9.0985 | Buy Now |
DISTI #
241-3-20
|
Avnet Americas | 50\60 HZ, LAMINATED TRANSFORMER (Alt: 241-3-20) Min Qty: 150 Package Multiple: 75 | 0 |
|
$7.0184 / $9.0985 | Buy Now |
Part Details for 241-3-20
241-3-20 CAD Models
241-3-20 Part Data Attributes
|
241-3-20
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
241-3-20
Bel Fuse
Split Bobbin Power Transformer, 2.4VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Approvals | UL; CSA | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | NO | |
Height | 31.2 mm | |
Isolation Voltage | 2500 V | |
Length | 52.6 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 1 | |
Output Current 1 | 0.12 A | |
Output Voltage 1 | 20 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 2.4 VA | |
Width | 15 mm |