There are no models available for this part yet.
Overview of 241-4-56A19 by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 241-4-56A19 by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000001042456
|
Sager | Power Transformers Chassis Laminated Xfmr LowFreq | 0 |
|
Buy Now |
CAD Models for 241-4-56A19 by Pulse Electronics Corporation
Part Data Attributes for 241-4-56A19 by Pulse Electronics Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.31.40.35
|
Additional Feature
|
HIGH ISOLATION
|
Approvals
|
UL; CSA
|
Center Tap Feature 1
|
YES
|
Center Tap Feature 2
|
NO
|
Height
|
35.05 mm
|
Isolation Voltage
|
2500 V
|
Length
|
60.45 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Secondary Winding
|
1
|
Output Current 1
|
0.11 A
|
Output Voltage 1
|
56 V
|
Primary Rating
|
SINGLE 115V
|
Surface Mount
|
NO
|
Transformer Type
|
SPLIT BOBBIN POWER TRANSFORMER
|
VA Rating
|
6 VA
|
Width
|
31.75 mm
|
Alternate Parts for 241-4-56A19
This table gives cross-reference parts and alternative options found for 241-4-56A19. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 241-4-56A19, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
241-4-56A19 | Split Bobbin Power Transformer, 6VA | EWC Controls | 241-4-56A19 vs 241-4-56A19 |