Datasheets
241-7-24 by:

Split Bobbin Power Transformer, 56VA, ROHS COMPLIANT

Part Details for 241-7-24 by Bel Fuse

Overview of 241-7-24 by Bel Fuse

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 241-7-24

Part # Distributor Description Stock Price Buy
DISTI # 241-7-24
Avnet Americas 50\\60 HZ, LAMINATED TRANSFORMER (Alt: 241-7-24) Min Qty: 40 Package Multiple: 20 0
  • 40 $23.3275
  • 80 $22.4245
  • 120 $19.3392
  • 200 $17.5557
  • 400 $16.9242
  • 2,000 $16.2927
  • 4,000 $15.6612
$15.6612 / $23.3275 Buy Now

Part Details for 241-7-24

241-7-24 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

241-7-24 Part Data Attributes

241-7-24 Bel Fuse
Buy Now Datasheet
Compare Parts:
241-7-24 Bel Fuse Split Bobbin Power Transformer, 56VA, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer BEL FUSE INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.31.40.65
Approvals UL; CSA
Center Tap Feature 1 YES
Center Tap Feature 2 NO
Height 57.8 mm
Isolation Voltage 2500 V
Length 93.7 mm
Mounting Feature CHASSIS MOUNT
Number of Secondary Winding 1
Output Current 1 2.4 A
Output Voltage 1 24 V
Primary Rating SINGLE 115V
Surface Mount NO
Transformer Type SPLIT BOBBIN POWER TRANSFORMER
VA Rating 56 VA
Width 28.9 mm

241-7-24 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 241-7-24 by Bel Fuse.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 241-7-24 by Bel Fuse

  • Please alert me when 241-7-24 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 241-7-24 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 241-7-24 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 241-7-24 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 241-7-24.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 241-7-24 by Bel Fuse

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: