-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Split Bobbin Power Transformer, 56VA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-1844-ND
|
DigiKey | PWR XFMR LAMINATED 56VA CHAS MT Min Qty: 20 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.9454 / $19.1345 | Buy Now |
|
Onlinecomponents.com | Split Bobbin Transformer with High Isolation - 115V Primary - 48V Secondary - 1.2A Output - 56VA Power - Solder, Quick Connect - Chassis Mount. RoHS: Compliant |
100 In Stock |
|
$20.6500 / $31.0200 | Buy Now |
DISTI #
000000000001083154
|
Sager | Power Transformers 50\\60 Hz, Laminated Transformer Min Qty: 40 | 0 |
|
$15.5900 / $20.3400 | Buy Now |
|
Master Electronics | Split Bobbin Transformer with High Isolation - 115V Primary - 48V Secondary - 1.2A Output - 56VA Power - Solder, Quick Connect - Chassis Mount. RoHS: Compliant |
100 In Stock |
|
$20.6500 / $31.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
241-7-48
Signal Transformer Inc
Buy Now
Datasheet
|
Compare Parts:
241-7-48
Signal Transformer Inc
Split Bobbin Power Transformer, 56VA
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIGNAL TRANSFORMER CO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Signal Transformer | |
Approvals | UL; CSA | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | NO | |
Height | 57.2 mm | |
Isolation Voltage | 2500 V | |
Length | 93.7 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 1 | |
Output Current 1 | 1.2 A | |
Output Voltage 1 | 48 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 56 VA | |
Width | 46 mm |