Part Details for 2410-36-G-BC-S by Bourns Inc
Overview of 2410-36-G-BC-S by Bourns Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL6024-102MEC | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, Ferrite-Core, 2524 | |
EPL6024-102ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
EPL6024-102MEB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, Ferrite-Core, 2524 |
Price & Stock for 2410-36-G-BC-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-2410-36-G-BC-S-ND
|
DigiKey | TVS DEVICE PROT MOD Min Qty: 1000 Lead time: 12 Weeks Container: Bulk | Limited Supply - Call |
|
$5.3313 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.7700 / $9.9200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.7700 / $9.9200 | Buy Now |