There are no models available for this part yet.
Overview of 2410-76-G-BC by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL6024-102MEC | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, Ferrite-Core, 2524 | |
EPL6024-102ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
EPL6024-102MEB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, Ferrite-Core, 2524 |
Price & Stock for 2410-76-G-BC by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
118-2410-76-G-BC-ND
|
DigiKey | TVS DEVICE PROT MOD Min Qty: 1000 Lead time: 12 Weeks Container: Bulk | Limited Supply - Call |
|
$5.8631 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.2700 / $10.9500 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$5.2700 / $10.9500 | Buy Now |