Part Details for 24100C by Murata Power Solutions
Overview of 24100C by Murata Power Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 24100C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K0600
|
Newark | Inductor, Un-Shielded, 10Uh, 1.44A, Smd, Inductance:10Μh, Rms Current (Irms):1.44A, Inductor Construction:Unshielded, Saturation Current (Isat):1.44A, Product Range:2400 Series, Dc Resistance Max:0.1Ohm, Inductance Tolerance:- Rohs Compliant: Yes |Murata Power Solutions 24100C Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6750 | Buy Now |
DISTI #
811-2495-1-ND
|
DigiKey | FIXED IND 10UH 1.44A 100MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2816 In Stock |
|
$0.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.6140 | Buy Now |
DISTI #
000000000001465435
|
Sager | Power Inductors - SMD 10 UH 1.44A Min Qty: 1500 | 0 |
|
$0.6262 / $0.6464 | Buy Now |
DISTI #
2062761
|
Farnell | INDUCTOR, 10UH 1.44A, SMD RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.4865 / $1.2359 | Buy Now |
DISTI #
2062761RL
|
Farnell | INDUCTOR, 10UH 1.44A, SMD RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Reel | 0 |
|
$0.4865 / $1.2359 | Buy Now |
Part Details for 24100C
24100C CAD Models
24100C Part Data Attributes
|
24100C
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
24100C
Murata Power Solutions
General Purpose Inductor, 10uH, 1 Element, SMD, 3028, CHIP, 3028, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Package Description | 3028 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 3028 | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 5.2 mm | |
Package Width | 5.8 mm | |
Rated Current-Max | 1.44 A | |
Self Resonance Frequency | 27.8 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz |
Alternate Parts for 24100C
This table gives cross-reference parts and alternative options found for 24100C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24100C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24100C | General Purpose Inductor, 10uH, 1 Element, SMD, ROHS COMPLIANT | DATEL Inc | 24100C vs 24100C |