-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 100uH, 1 Element, SMD, 3028, CHIP, 3028, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K0601
|
Newark | Inductor, Un-Shielded, 100Uh, 520Ma, Smd, Inductance:100Μh, Rms Current (Irms):520Ma, Inductor Construction:Unshielded, Saturation Current (Isat):520Ma, Product Range:2400 Series, Dc Resistance Max:0.7Ohm, Inductance Tolerance:- Rohs Compliant: Yes |Murata Power Solutions 24101C Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6950 | Buy Now |
DISTI #
811-2496-1-ND
|
DigiKey | FIXED IND 100UH 520MA 700MOHM SM Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1292 In Stock |
|
$0.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.6140 | Buy Now |
DISTI #
000000000001465436
|
Sager | Power Inductors - SMD 100 UH 520 MA Min Qty: 1500 | 0 |
|
$0.6262 / $0.6464 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
24101C
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
24101C
Murata Power Solutions
General Purpose Inductor, 100uH, 1 Element, SMD, 3028, CHIP, 3028, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Package Description | 3028 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 3028 | |
DC Resistance | 0.7 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 5.2 mm | |
Package Width | 5.8 mm | |
Rated Current-Max | 0.52 A | |
Self Resonance Frequency | 7.03 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz |
This table gives cross-reference parts and alternative options found for 24101C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24101C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24101C | General Purpose Inductor, 100uH, 1 Element, SMD, ROHS COMPLIANT | DATEL Inc | 24101C vs 24101C |
24101C | General Purpose Inductor, 100uH, 1 Element, SMD, ROHS COMPLIANT | C&D Technologies Inc | 24101C vs 24101C |