Part Details for 2410ML-04W-B30-B00 by NMB Technologies Corporation
Overview of 2410ML-04W-B30-B00 by NMB Technologies Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Automotive
Price & Stock for 2410ML-04W-B30-B00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94C8423
|
Newark | Axial Fan, 60Mm, 12Vdc, Supply Voltage Vdc:12V, Noise Rating:31Dba, Power Rating:1.92W, Product Range:2410Ml Series, External Height:60Mm, External Width:60Mm, Height:60Mm, Size:80 X 25 Mm, Supply Voltage:12Vdc, Voltage Type:Dc Rohs Compliant: Yes |Nmb Technologies 2410ML-04W-B30-B00 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.4800 / $11.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 Lead time: 26 Weeks | 0 |
|
$7.8000 | Buy Now |
Part Details for 2410ML-04W-B30-B00
2410ML-04W-B30-B00 CAD Models
2410ML-04W-B30-B00 Part Data Attributes
|
2410ML-04W-B30-B00
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
2410ML-04W-B30-B00
NMB Technologies Corporation
FAN DC AXIAL 12V 60X25 4000 RPM
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Thermal Support Device Type | DC FAN |