Part Details for 2411050-2 by TE Connectivity
Overview of 2411050-2 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2411050-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2411050-2-ND
|
DigiKey | CBL ASSY U.FL UMCC PLUG 3.937" Min Qty: 1 Lead time: 17 Weeks Container: Bag |
4418 In Stock |
|
$0.4399 / $0.5900 | Buy Now |
DISTI #
2411050-2
|
Avnet Americas | Cable Assembly 1.37mm Coaxial 0.1m UMCC Right Angle Plug - Bulk (Alt: 2411050-2) Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 2 Days Container: Bulk | 0 |
|
$0.4567 / $0.5002 | Buy Now |
DISTI #
73429701
|
RS | RF Cable Assembly, UMCC Plug, FEP, Length .1 m, Black, 30 to 32 AWG | TE Connectivity 2411050-2 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8280 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$0.4270 | Buy Now |
DISTI #
AMP2411050-2
|
Heilind Electronics | RF CA,UMCC GEN1,1.37MM,L100MM | Americas - 0 in Stock |
|
$0.5283 / $0.5410 | Buy Now |
|
Onlinecomponents.com | RF CA,UMCC GEN1,1.37MM,L100MM PIGTAIL RoHS: Compliant | 0 |
|
$0.4499 / $0.9424 | Buy Now |
DISTI #
AMP2411050-2
|
Interstate Connecting Components | RF CA,UMCC GEN1,1.37MM,L100MM | 0 |
|
$0.5283 / $0.5410 | Buy Now |
DISTI #
2411050-2
|
Avnet Abacus | Cable Assembly 1.37mm Coaxial 0.1m UMCC Right Angle Plug (Alt: 2411050-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RF CA,UMCC GEN1,1.37MM,L100MM PIGTAIL RoHS: Compliant | 0 |
|
$0.4499 / $0.9424 | Buy Now |
Part Details for 2411050-2
2411050-2 CAD Models
2411050-2 Part Data Attributes
|
2411050-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2411050-2
TE Connectivity
Cable Assembly, 30AWG, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Side1 | UMCC PLUG | |
Connector Side2 | UMCC | |
Connector Support Type | CABLE ASSEMBLY | |
Jacket Material | FLUORINATED ETHYLENE PROPYLENE | |
Length | 0.1 mm | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 30 AWG | |
Wire Size-Max | 30 AWG | |
Wire Size-Min | 32 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |