Part Details for 241204B92200G by Boyd Corporation
Overview of 241204B92200G by Boyd Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 241204B92200G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51M4827
|
Newark | Heat Sink, Thermal Resistance:-, Packages Cooled:Half Brick, External Width - Metric:57.9Mm, External Height - Metric:11.4Mm, External Length - Metric:61Mm, External Diameter - Metric:-, Heat Sink Material:-, Product Range:- Rohs Compliant: Yes |Boyd 241204B92200G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1460 |
|
$5.6000 | Buy Now |
DISTI #
241204B92200G
|
TME | Heatsink: extruded, grilled, for inverters, L: 61mm, W: 57.9mm Min Qty: 1 | 139 |
|
$5.9000 / $7.5000 | Buy Now |
DISTI #
318401
|
Avnet Abacus | Heat Sink Passive Thin (Alt: 318401) RoHS: Compliant Min Qty: 480 Package Multiple: 160 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1703176
|
element14 Asia-Pacific | Thermal Resistance:- RoHS: Compliant Min Qty: 1 Container: Each | 2150 |
|
$6.9211 | Buy Now |
DISTI #
1703176
|
Farnell | HEAT SINK RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 700 |
|
$8.2945 / $14.2725 | Buy Now |
Part Details for 241204B92200G
241204B92200G CAD Models
241204B92200G Part Data Attributes
|
241204B92200G
Boyd Corporation
Buy Now
Datasheet
|
Compare Parts:
241204B92200G
Boyd Corporation
Heat Sink, Fin, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOYD CORP | |
Reach Compliance Code | unknown | |
Construction | FIN | |
Height | 11.6 mm | |
Length | 60.96 mm | |
Thermal Support Device Type | HEAT SINK | |
Width | 57.9 mm |