Part Details for 2413 by Keystone Electronics Corp
Overview of 2413 by Keystone Electronics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2413
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36-2413-ND
|
DigiKey | SHLDR SCREW CHEESE SLOTTED #4-40 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
214 In Stock |
|
$1.1968 / $2.1500 | Buy Now |
DISTI #
534-2413
|
Mouser Electronics | Screws & Fasteners .469 4-40 CAP SCR SS RoHS: Compliant | 695 |
|
$1.1900 / $2.1500 | Buy Now |
DISTI #
70182858
|
RS | Captive Screw, Stainless Steel, Slotted Head,.250 Dia., Length .469, 4-40 thread | Keystone Electronics 2413 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8200 / $2.0000 | RFQ |
|
Future Electronics | 0.469" Stainless Steel Captive Screw RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$1.6300 | Buy Now |
DISTI #
KEY2413
|
Heilind Electronics | CAPTIVE SCREW | Americas - 3 in Stock |
|
$1.7100 | Buy Now |
DISTI #
KEYS2413
|
TME | Screw, UNC4-40x11.9, Head: cheese head, slotted, stainless steel Min Qty: 100 | 0 |
|
$1.6200 / $2.0800 | RFQ |
DISTI #
000000000000033128
|
Sager | Screws & Fasteners .469 4-40 CAP SCR SS Min Qty: 500 | 0 |
|
$0.5761 / $1.5600 | Buy Now |
Part Details for 2413
2413 CAD Models
2413 Part Data Attributes
|
2413
Keystone Electronics Corp
Buy Now
|
Compare Parts:
2413
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |