Part Details for 24132-2CS5/VT143 by SKF
Overview of 24132-2CS5/VT143 by SKF
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0402CS-51NXGBU | Coilcraft Inc | General Purpose Inductor, 0.051uH, 2%, 1 Element, Ceramic-Core, SMD, 0502, CHIP | |
0402CS-56NXGLU | Coilcraft Inc | General Purpose Inductor, 0.056uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | |
0402CS-5N1XJBU | Coilcraft Inc | General Purpose Inductor, 0.0051uH, 5%, 1 Element, Ceramic-Core, SMD, 0502, CHIP |
Price & Stock for 24132-2CS5/VT143
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73234979
|
RS | SRB-SPHERICAL ROLLER BEARING | SKF 24132-2CS5/VT143 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$4,344.2800 | RFQ |