Part Details for 241409B91200G by BOYD Laconia
Overview of 241409B91200G by BOYD Laconia
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Entertainment and Gaming
Price & Stock for 241409B91200G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59-241409B91200G-ND
|
DigiKey | 241409B91200G Min Qty: 46 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.8389 | Buy Now |
DISTI #
532-241409B91200G
|
Mouser Electronics | Heat Sinks Heat Sink for Quarter Brick DC/DC Converters, Lengthwise Fins, 22.9mm Height RoHS: Compliant | 337 |
|
$13.1200 / $20.0100 | Buy Now |
|
Future Electronics | Quarter Brick DC/DC Converter with High Performance and Thin Fin Heat Sink RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bag | 0Bag |
|
$12.9100 / $13.5500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.2500 / $25.6700 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 22 |
|
$20.1825 | Buy Now |
Part Details for 241409B91200G
241409B91200G CAD Models
241409B91200G Part Data Attributes
|
241409B91200G
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
241409B91200G
BOYD Laconia
Heat Sink, Fin, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AAVID THERMALLOY LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Color | BLACK | |
Construction | FIN | |
Height | 22.9 mm | |
Length | 58 mm | |
Thermal Support Device Type | HEAT SINK | |
Width | 37 mm |