-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7010
|
Newark | Ethernet Switch, Indus, Rj45X8, Din Rail, No. Of Ports:8Ports, Ethernet Switch Application:Industrial, Ethernet Switch Type:Unmanaged Gigabit Ethernet, Ethernet Switch Mounting:Din Rail, Port Types:Rj45 X 8, Input Voltage Type:Vdc Rohs Compliant: Yes |Harting 24144080000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$162.9400 | Buy Now |
DISTI #
1195-24144080000-ND
|
DigiKey | HA-VIS ECON 2080GX-I-A - UNMANAG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
24 In Stock |
|
$440.7870 / $457.7400 | Buy Now |
DISTI #
617-24144080000
|
Mouser Electronics | Managed Ethernet Switches HaVIS eCon2050GXIA RoHS: Compliant | 1 |
|
$500.6300 / $526.8900 | Buy Now |
DISTI #
72287615
|
RS | Ha-VIS eCon 2080GX-I-A - unmanaged switch with 8 Gigabit ix | HARTING 24144080000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$579.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$501.8600 | Buy Now |
DISTI #
HRT24144080000
|
Heilind Electronics | 2080GX-I-A UNMNGD SWIT W 8GB IX | Americas - 7 in Stock |
|
$594.5077 / $623.2742 | Buy Now |
DISTI #
67377670
|
Verical | Ethernet Switch 8-Port 1000Mbps Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$212.7987 / $227.8881 | Buy Now |
DISTI #
HRT24144080000
|
Interstate Connecting Components | 2080GX-I-A UNMNGD SWIT W 8GB IX | 2 |
|
$594.5077 / $623.2742 | Buy Now |
DISTI #
3728344
|
element14 Asia-Pacific | ETHERNET SWITCH, INDUS, RJ45X8, DIN RAIL RoHS: Compliant Min Qty: 1 Container: Each | 4 |
|
$537.3989 / $558.0615 | Buy Now |
DISTI #
3728344
|
Farnell | ETHERNET SWITCH, INDUS, RJ45X8, DIN RAIL RoHS: Compliant Min Qty: 1 Lead time: 48 Weeks, 4 Days Container: Each | 4 |
|
$536.1122 / $556.7362 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy