Part Details for 2414704 (ALTERNATE: 2414704) by RS Pro
Overview of 2414704 (ALTERNATE: 2414704) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2414704 (ALTERNATE: 2414704)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70641857
|
RS | Crimp Ring Terminal Uninsulated M12 (1/2) Stud Tin Plated 0.51" Dia 2.61" L | RS PRO 2414704 RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 12 |
|
$2.0300 / $3.1100 | Buy Now |