There are no models available for this part yet.
Overview of 24150 by MISC. TAPES
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK2415(0)-Z-E1-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
2SK2415(0)-Z-E1-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
54112-108241500LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 24 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 24150 by MISC. TAPES
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bisco Industries | 10 |
|
Buy Now |