Part Details for 24180C by Murata Power Solutions
Overview of 24180C by Murata Power Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 24180C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K0605
|
Newark | Inductor, Un-Shielded, 18Uh, 1.26A, Smd, Inductance:18Μh, Rms Current (Irms):1.26A, Inductor Construction:Unshielded, Saturation Current (Isat):1.26A, Product Range:2400 Series, Dc Resistance Max:0.15Ohm, Inductance Tolerance:- Rohs Compliant: Yes |Murata Power Solutions 24180C Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7560 | Buy Now |
DISTI #
811-2500-1-ND
|
DigiKey | FIXED IND 18UH 1.26A 150MOHM SMD Min Qty: 1500 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.6140 | Buy Now |
DISTI #
000000000001465440
|
Sager | Power Inductors - SMD SMD Inductor 18uH 1.26A Min Qty: 1500 | 0 |
|
$0.6262 / $0.6464 | Buy Now |
Part Details for 24180C
24180C CAD Models
24180C Part Data Attributes
|
24180C
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
24180C
Murata Power Solutions
General Purpose Inductor, 18uH, 1 Element, SMD, 3028, CHIP, 3028, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Package Description | 3028 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 3028 | |
DC Resistance | 0.15 Ω | |
Inductance-Nom (L) | 18 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 5.2 mm | |
Package Width | 5.8 mm | |
Rated Current-Max | 1.26 A | |
Self Resonance Frequency | 20 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz |
Alternate Parts for 24180C
This table gives cross-reference parts and alternative options found for 24180C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24180C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24180C | General Purpose Inductor, 18uH, 1 Element, SMD, ROHS COMPLIANT | DATEL Inc | 24180C vs 24180C |