Part Details for 2418207-1 by TE Connectivity
Overview of 2418207-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2418207-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2418207-1
|
Avnet Americas | Molded Gasket for EMI Shielding Silicone Silver Aluminum Beige 300mmx300mmx0.8mm - Bulk (Alt: 2418207-1) Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks, 3 Days Container: Bulk | 0 |
|
$296.3452 / $356.6188 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10 Package Multiple: 10 Container: Bag | 0Bag |
|
$295.4600 | Buy Now |
DISTI #
AMP2418207-1
|
Heilind Electronics | SSA SHEET 300MM SQ X 0.8MM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SSA Sheet 300mm sq x 0.8mm | 0 |
|
$292.2600 / $711.5600 | Buy Now |
DISTI #
2418207-1
|
TTI | EMI Gaskets, Sheets, Absorbers & Shielding SSA Sheet 300mm sq x 0.8mm Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 15 In Stock |
|
$370.1600 | Buy Now |
DISTI #
2418207-1
|
Avnet Americas | Molded Gasket for EMI Shielding Silicone Silver Aluminum Beige 300mmx300mmx0.8mm - Bulk (Alt: 2418207-1) Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks, 3 Days Container: Bulk | 0 |
|
$296.3452 / $356.6188 | Buy Now |
DISTI #
2418207-1
|
Avnet Americas | Molded Gasket for EMI Shielding Silicone Silver Aluminum Beige 300mmx300mmx0.8mm - Bulk (Alt: 2418207-1) Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks, 3 Days Container: Bulk | 0 |
|
$296.3452 / $356.6188 | Buy Now |
|
Master Electronics | SSA Sheet 300mm sq x 0.8mm | 0 |
|
$292.2600 / $711.5600 | Buy Now |
Part Details for 2418207-1
2418207-1 CAD Models
2418207-1 Part Data Attributes
|
2418207-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2418207-1
TE Connectivity
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C |