Part Details for 24192 ECAK30/C3W33 by SKF
Overview of 24192 ECAK30/C3W33 by SKF
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54112-419221150LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Stacking vertical header, Through Hole, Double Row, 22 Positions, 2.54mm (0.100in) Pitch. | |
SIT5346AICFQ-33E0A24.192000 | SiTime | 1 to 60 MHz, ±0.1 to ±0.25 ppm precision Super-TCXO | |
SIT5358AECFS-30E0-24.192000 | SiTime | 1 to 60 MHz, ±50 ppb Super-TCXO |
Price & Stock for 24192 ECAK30/C3W33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73223852
|
RS | Spherical Roller Bearing, Large Size | SKF 24192 ECAK30/C3W33 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$92,678.5200 | RFQ |