Part Details for 2420-31-G-T by Bourns Inc
Overview of 2420-31-G-T by Bourns Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2420-31-G-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-2420-31-G-T-ND
|
DigiKey | PROTECTOR MODULES Min Qty: 1000 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$3.2997 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 296 |
|
$2.9848 / $7.2800 | Buy Now |
|
Quest Components | 236 |
|
$4.2250 / $9.7500 | Buy Now | |
DISTI #
2420-31-G-T
|
TTI | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors BLACK TEST PTS 52.32mm Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.9600 / $15.6000 | Buy Now |
Part Details for 2420-31-G-T
2420-31-G-T CAD Models
2420-31-G-T Part Data Attributes:
|
2420-31-G-T
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2420-31-G-T
Bourns Inc
Surge Protection Circuit, MODULE-5
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | X-XXSS-X5 | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | SPECIAL SHAPE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Telecom IC Type | SURGE PROTECTION CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Finish | GOLD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |
Alternate Parts for 2420-31-G-T
This table gives cross-reference parts and alternative options found for 2420-31-G-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2420-31-G-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2420-31-N-T | Surge Protection Circuit, MODULE-5 | Bourns Inc | 2420-31-G-T vs 2420-31-N-T |
2420-31-G-ST | Surge Protection Circuit, MODULE-5 | Bourns Inc | 2420-31-G-T vs 2420-31-G-ST |