Part Details for 242004-18 by Megger Group Limited
Overview of 242004-18 by Megger Group Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 242004-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K7383
|
Newark | Heavy Duty C-Clamps, 2 In. (5 Cm), 18 Ft (5.5M), 10A Max Rohs Compliant: Na |Megger 242004-18 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,319.6300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1,124.4600 / $1,209.0500 | Buy Now | |
DISTI #
20001879
|
TestEquity LLC | Megger 242004-18 Heavy Duty C-Clamps, 2 in. (5 cm) Termination, 18 ft (5.5 m) Long, 10 A | 0 |
|
$1,035.0000 | Buy Now |