Part Details for 242004-30 by Megger Group Limited
Overview of 242004-30 by Megger Group Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 242004-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$1,914.9500 / $2,023.8700 | Buy Now | |
DISTI #
20001880
|
TestEquity LLC | Megger 242004-30 Heavy Duty C-Clamps, 2 in. (5 cm) Termination, 30 ft (9 m) Long, 10 A | 0 |
|
$1,750.0000 | Buy Now |