Part Details for 242011-7 by Megger Group Limited
Overview of 242011-7 by Megger Group Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137924-2011LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle SMT Tails and Hold Down Header, Tin plating, Black Color, 20 Positions, GW Compatible LCP. |
Price & Stock for 242011-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43K9842
|
Newark | Helical Spring Point Lead, 10A, Ohmmeter, Accessory Type:Helical Spring Point Lead, For Use With:Megger 247100, 247101, Dlro10Hd, Dlro10 & Dlro10X Ohmmeters, Product Range:- |Megger 242011-7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,185.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,280.3300 / $1,376.6400 | Buy Now |
DISTI #
33544.1
|
TestEquity LLC | Megger 242011-7 Duplex Test Leads, Helical Hand Spikes with Spring Points, 10A, 7ft (2m) | 3 |
|
$1,185.0000 | Buy Now |