Part Details for 2420266-4 by TE Connectivity
Overview of 2420266-4 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2420266-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK5133
|
Newark | Rect Power Housing, Rcpt, 4Pos, 4Mm Rohs Compliant: Yes |Amp Te Connectivity 2420266-4 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 500 |
|
$0.2390 / $0.2860 | Buy Now |
DISTI #
17-2420266-4-ND
|
DigiKey | SOCKET HSG 4P BLUE HCI 4.0 PITCH Min Qty: 1 Lead time: 11 Weeks Container: Bag |
12000 In Stock |
|
$0.1291 / $0.2400 | Buy Now |
DISTI #
571-2420266-4
|
Mouser Electronics | Headers & Wire Housings Socket HSG 4P Blue HCI 4.0 Pitch RoHS: Compliant | 11985 |
|
$0.1090 / $0.3200 | Buy Now |
DISTI #
74994830
|
RS | Socket HSG 4P Blue HCI 4.0 Pitch | TE Connectivity 2420266-4 RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1290 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 12000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.1019 | Buy Now |
DISTI #
AMP2420266-4
|
Heilind Electronics | SOCKET HSG 4P BLUE HCI 4.0 PIT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Socket HSG 4P Blue HCI 4.0 Pitch | 0 |
|
$0.1037 / $0.2172 | Buy Now |
DISTI #
AMP2420266-4
|
Interstate Connecting Components | SOCKET HSG 4P BLUE HCI 4.0 PIT | 0 |
|
Buy Now | |
DISTI #
2420266-4
|
Avnet Abacus | Socket HSG 4P Blue HCI 4.0 Pitch (Alt: 2420266-4) Min Qty: 12000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Socket HSG 4P Blue HCI 4.0 Pitch | 0 |
|
$0.1037 / $0.2172 | Buy Now |