Part Details for 2420266-5 by TE Connectivity
Overview of 2420266-5 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2420266-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK5134
|
Newark | Rect Power Housing, Rcpt, 5Pos, 4Mm Rohs Compliant: Yes |Amp Te Connectivity 2420266-5 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 3000 |
|
$0.3080 / $0.3480 | Buy Now |
DISTI #
17-2420266-5-ND
|
DigiKey | SOCKET HSG 5P BLUE HCI 4.0 PITCH Min Qty: 1 Lead time: 11 Weeks Container: Bag |
11955 In Stock |
|
$0.1635 / $0.3000 | Buy Now |
DISTI #
571-2420266-5
|
Mouser Electronics | Headers & Wire Housings Socket HSG 5P Blue HCI 4.0 Pitch RoHS: Compliant | 12000 |
|
$0.1380 / $0.4000 | Buy Now |
DISTI #
74994831
|
RS | Socket HSG 5P Blue HCI 4.0 Pitch | TE Connectivity 2420266-5 RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1630 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 12000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.1291 | Buy Now |
DISTI #
AMP2420266-5
|
Heilind Electronics | SOCKET HSG 5P BLUE HCI 4.0 PIT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Socket HSG 5P Blue HCI 4.0 Pitch | 0 |
|
$0.1314 / $0.2752 | Buy Now |
DISTI #
AMP2420266-5
|
Interstate Connecting Components | SOCKET HSG 5P BLUE HCI 4.0 PIT | 0 |
|
Buy Now | |
DISTI #
2420266-5
|
Avnet Abacus | Socket HSG 5P Blue HCI 4.0 Pitch (Alt: 2420266-5) Min Qty: 12000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Socket HSG 5P Blue HCI 4.0 Pitch | 0 |
|
$0.1314 / $0.2752 | Buy Now |