Part Details for 2420266-8 by TE Connectivity
Overview of 2420266-8 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2420266-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK5136
|
Newark | Rect Power Housing, Rcpt, 8Pos, 4Mm Rohs Compliant: Yes |Amp Te Connectivity 2420266-8 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 2000 |
|
$0.5000 / $0.5500 | Buy Now |
DISTI #
17-2420266-8-ND
|
DigiKey | SOCKET HSG 2X4P BLUE HCI 4.0 PIT Min Qty: 1 Lead time: 11 Weeks Container: Bag |
12000 In Stock |
|
$0.2564 / $0.4400 | Buy Now |
DISTI #
571-2420266-8
|
Mouser Electronics | Headers & Wire Housings Socket HSG 2X4P Blue HCI 4.0 Pitch RoHS: Compliant | 12000 |
|
$0.2470 / $0.5500 | Buy Now |
DISTI #
74994833
|
RS | Socket HSG 2X4P Blue HCI 4.0 Pitch | TE Connectivity 2420266-8 RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2660 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 12000 Package Multiple: 1000 Lead time: 9 Weeks Container: Bag | 0Bag |
|
$0.2110 | Buy Now |
DISTI #
AMP2420266-8
|
Heilind Electronics | SOCKET HSG 2X4P BLUE HCI 4.0 P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Socket HSG 2X4P Blue HCI 4.0 Pitch RoHS: Compliant | 0 |
|
$0.2143 / $0.4489 | Buy Now |
DISTI #
77341724
|
Verical | Conn Housing SKT 8 POS 4mm Crimp ST Cable Mount Light Blue RoHS: Compliant Min Qty: 200 Package Multiple: 1 | Americas - 9000 |
|
$0.5303 / $0.5833 | Buy Now |
DISTI #
AMP2420266-8
|
Interstate Connecting Components | SOCKET HSG 2X4P BLUE HCI 4.0 P | 0 |
|
Buy Now | |
DISTI #
2420266-8
|
Avnet Abacus | Socket HSG 2X4P Blue HCI 4.0 Pitch (Alt: 2420266-8) Min Qty: 12000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |