Part Details for 2420268-2 by TE Connectivity
Overview of 2420268-2 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2420268-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK5138
|
Newark | Contact, Socket, Crimp, 26-22Awg Rohs Compliant: Yes |Amp Te Connectivity 2420268-2 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2600 |
|
$0.4460 / $0.4920 | Buy Now |
DISTI #
89AK3814
|
Newark | Contact, Socket, Crimp, 22-26Awg Rohs Compliant: Yes |Amp Te Connectivity 2420268-2 Min Qty: 2600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1560 / $0.1720 | Buy Now |
DISTI #
17-2420268-2CT-ND
|
DigiKey | SOCKET CONTACT OF HCI 4.0MM PITC Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
10400 In Stock |
|
$0.1350 / $0.4500 | Buy Now |
DISTI #
571-2420268-2
|
Mouser Electronics | Headers & Wire Housings Socket Contact of HCI 4.0mm Pitch RoHS: Compliant | 10275 |
|
$0.1410 / $0.4100 | Buy Now |
DISTI #
74994829
|
RS | Socket Contact of HCI 4.0mm Pitch, Reel | TE Connectivity 2420268-2 RoHS: Compliant Min Qty: 10400 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1660 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10400 Package Multiple: 10400 Container: Reel | 0Reel |
|
$0.1318 | Buy Now |
DISTI #
AMP2420268-2
|
Heilind Electronics | SOCKET CONTACT OF HCI 4.0MM PI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Socket Contact of HCI 4.0mm Pitch | 0 |
|
$0.1341 / $0.2808 | Buy Now |
DISTI #
AMP2420268-2
|
Interstate Connecting Components | SOCKET CONTACT OF HCI 4.0MM PI | 0 |
|
Buy Now | |
|
Master Electronics | Socket Contact of HCI 4.0mm Pitch | 0 |
|
$0.1341 / $0.2808 | Buy Now |