Part Details for 2420753-1 by TE Connectivity
Overview of 2420753-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2420753-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2420753-1
|
Avnet Americas | Extruded EMI Gasket for Circular Connectors Flurosilicone Nickel Graphite Dark Green 2.6mm OD 1m - Bulk (Alt: 2420753-1) Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$20.9332 / $25.1908 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 20 Package Multiple: 20 Lead time: 11 Weeks Container: Bag | 0Bag |
|
$20.8800 | Buy Now |
DISTI #
AMP2420753-1
|
Heilind Electronics | FNG TUBE 2.6MM OD X 1.1MM ID X | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.1200 / $31.2300 | Buy Now |
DISTI #
2420753-1
|
TTI | EMI Gaskets, Sheets, Absorbers & Shielding FNG Tube 2.6mm OD x 1.1mm ID x 1m L Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 98 In Stock |
|
$17.8500 | Buy Now |
DISTI #
AMP2420753-1
|
Interstate Connecting Components | FNG TUBE 2.6MM OD X 1.1MM ID X | 0 |
|
Buy Now | |
DISTI #
2420753-1
|
Avnet Abacus | Extruded EMI Gasket for Circular Connectors Flurosilicone Nickel Graphite Dark Green 2.6mm OD 1m (Alt: 2420753-1) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$19.1200 / $31.2300 | Buy Now |
Part Details for 2420753-1
2420753-1 CAD Models
2420753-1 Part Data Attributes
|
2420753-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2420753-1
TE Connectivity
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C |