There are no models available for this part yet.
Overview of 242105RP by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Security and Surveillance
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 242105RP by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92C7251
|
Avnet Americas | RF / Coaxial Adapter, SMA, Jack, TNC RP, Plug, Straight Adapter, 50 ohm - Bulk (Alt: 92C7251) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 47 Partner Stock |
|
$17.9100 / $20.1700 | Buy Now | |
DISTI #
242105RP
|
Avnet Americas | RF / Coaxial Adapter, SMA, Jack, TNC RP, Plug, Straight Adapter, 50 ohm - Bag (Alt: 242105RP) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | ||
DISTI #
242105RP
|
Avnet Americas | RF / Coaxial Adapter, SMA, Jack, TNC RP, Plug, Straight Adapter, 50 ohm - Bag (Alt: 242105RP) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$17.5499 | Buy Now | |
DISTI #
523-242105RP
|
Mouser Electronics | RF Adapters - Between Series SMA JACK TO TNC PLUG REVERSE POLARITY RoHS: Compliant | 2226 |
|
$15.3300 / $21.2000 | Buy Now | |
DISTI #
242105RP
|
TTI | RF Adapters - Between Series SMA JACK TO TNC PLUG REVERSE POLARITY pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 40 In Stock |
|
$13.6300 / $20.3600 | Buy Now | |
DISTI #
242105RP
|
Avnet Abacus | RF / Coaxial Adapter, SMA, Jack, TNC RP, Plug, Straight Adapter, 50 ohm (Alt: 242105RP) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 242105RP by Amphenol Corporation
Part Data Attributes for 242105RP by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.80.00
|
Factory Lead Time
|
10 Weeks
|
Samacsys Manufacturer
|
Amphenol
|
Connector Type
|
RF ADAPTER
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Material
|
NOT SPECIFIED
|