Part Details for 242106 by Amphenol RF
Overview of 242106 by Amphenol RF
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54242-106041200LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 4 Positions, 2.54mm (0.100in) Pitch. | |
54242-106201300LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 20 Positions, 2.54mm (0.100in) Pitch. | |
54242-106220950LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 22 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 242106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C7252
|
Newark | Rf/Coaxial Adapter, Sma Plug-Tnc Plug, Convert From Coax Type:Sma, Convert From Gender:Plug, Convert To Coax Type:Tnc, Convert To Gender:Plug, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Connector Type:Inter Series Coaxial Rohs Compliant: Yes |Amphenol Rf 242106 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$17.1100 | Buy Now |
DISTI #
ACX1330-ND
|
DigiKey | CONN ADAPT SMA PLUG TO TNC PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bag |
177 In Stock |
|
$19.1036 / $26.5700 | Buy Now |
DISTI #
70031886
|
RS | connector rf coaxial between series adapter sma plug to tnc plug | Amphenol RF 242106 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$22.5000 / $26.1600 | Buy Now |
DISTI #
AMR242106
|
Heilind Electronics | ADAPTER, SMA PLUG TO TNC | Americas - 0 in Stock |
|
$20.7969 / $24.2334 | Buy Now |
|
Onlinecomponents.com | RF / Coaxial Adapter - SMA Plug to TNC Plug - Straight Adapter - 50 ohm. RoHS: Compliant |
120 In Stock |
|
$18.6500 / $22.6900 | Buy Now |
DISTI #
242106
|
TME | Adapter, SMA male,TNC male, Insulation: PTFE, 50Ω, Mat: brass Min Qty: 1 | 0 |
|
$21.6200 / $30.8900 | RFQ |
DISTI #
AMR242106
|
Interstate Connecting Components | ADAPTER, SMA PLUG TO TNC | 0 |
|
$20.7969 / $24.2334 | Buy Now |
|
Powell Electronics | SMA Plug to TNC Plug Min Qty: 10 | 165 |
|
$17.3100 / $20.7600 | Buy Now |
DISTI #
242106
|
Richardson RFPD | BETWEEN SERIES ADAPTER RoHS: Compliant Min Qty: 10 | 0 |
|
$18.6300 | Buy Now |
|
Master Electronics | RF / Coaxial Adapter - SMA Plug to TNC Plug - Straight Adapter - 50 ohm. RoHS: Compliant |
120 In Stock |
|
$18.6500 / $22.6900 | Buy Now |