Part Details for 242109B93600G by BOYD Laconia
Overview of 242109B93600G by BOYD Laconia
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 242109B93600G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59-242109B93600G-ND
|
DigiKey | 242109B93600G Min Qty: 72 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.7792 | Buy Now |
DISTI #
532-242109B93600G
|
Mouser Electronics | Heat Sinks Heat Sink for Vicor Half Brick DC/DC Converters, Maxi,VI-200 Package, Threaded RoHS: Compliant | 0 |
|
$8.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 252 Package Multiple: 252 | 0 |
|
$8.5700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.0600 / $16.8800 | Buy Now |
DISTI #
000000000006350531
|
Sager | Heat Sinks Heat Sink for Vicor Half Brick DC/DC Converters, Maxi,VI-200 Package, Threaded Min Qty: 252 | 0 |
|
$8.4900 / $9.4900 | Buy Now |
Part Details for 242109B93600G
242109B93600G CAD Models
242109B93600G Part Data Attributes:
|
242109B93600G
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
242109B93600G
BOYD Laconia
Heat Sink, Fin, Pin Fin Array, Omnidirect, Aluminum, Anodized, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AAVID THERMALLOY LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | FIN | |
Fin Orientation | OMNIDIRECT | |
Finish | ANODIZED | |
Height | 22.9 mm | |
Length | 116.8 mm | |
Profile | PIN FIN ARRAY | |
Thermal Support Device Type | HEAT SINK | |
Width | 56.4 mm |