Part Details for 242143 by Amphenol RF
Overview of 242143 by Amphenol RF
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 242143
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M5113
|
Newark | Adaptor, Sma Jack, Mmcx Jack, 50Ohm, Connector Type:Inter Series Coaxial, Adapter Body Style:Straight Adapter, Convert From Coax Type:Sma, Convert From Gender:Jack, Convert To Coax Type:Mmcx, Convert To Gender:Jack, Impedance:50Ohm, Rohs Compliant: Yes |Amphenol Rf 242143 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$20.8700 / $26.6300 | Buy Now |
DISTI #
92C7293
|
Newark | Rf/Coaxial Adapter, Sma Jack-Mmcx Jack, Convert From Coax Type:Sma, Convert From Gender:Jack, Convert To Coax Type:Mmcx, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Product Range:- Rohs Compliant: Yes |Amphenol Rf 242143 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$24.3800 / $29.1000 | Buy Now |
DISTI #
ACX1354-ND
|
DigiKey | CONN ADAPT SMA JACK TO MMCX JACK Min Qty: 1 Lead time: 12 Weeks Container: Bag |
79 In Stock |
|
$19.1451 / $26.6300 | Buy Now |
DISTI #
70031916
|
RS | connector rf coaxial between series adapter sma jack to mmcx jack | Amphenol RF 242143 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$21.9200 / $26.9000 | Buy Now |
DISTI #
AMR242143
|
Heilind Electronics | Americas - 0 in Stock |
|
$20.9531 / $24.4167 | Buy Now | |
|
Onlinecomponents.com | RF Adapter - MMCX Jack to SMA Jack RoHS: Compliant |
8 In Stock |
|
$15.3600 / $23.9200 | Buy Now |
DISTI #
242143
|
TME | Adapter, MMCX female,SMA female, Insulation: PTFE, 50Ω, Mat: brass Min Qty: 1 | 0 |
|
$21.7900 / $31.1300 | RFQ |
DISTI #
AMR242143
|
Interstate Connecting Components | 0 |
|
$20.9531 / $24.4167 | Buy Now | |
|
Powell Electronics | MMCX Jack to SMA Jack Min Qty: 10 | 205 |
|
$17.5000 / $20.9200 | Buy Now |
DISTI #
242143
|
Richardson RFPD | BETWEEN SERIES ADAPTER RoHS: Compliant Min Qty: 10 | 0 |
|
$18.7800 | Buy Now |