Part Details for 24221C by Murata Power Solutions
Overview of 24221C by Murata Power Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 24221C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K0608
|
Newark | Tape&reel Rohs Compliant: Yes |Murata Power Solutions 24221C Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6670 | Buy Now |
DISTI #
811-2502-1-ND
|
DigiKey | FIXED IND 220UH 350MA 1.57OHM SM Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5800 | Buy Now |
|
Future Electronics | 24221C Series 220 uH 350 mA 1570 mOhm SMT Unshielded Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.5950 / $0.6200 | Buy Now |
DISTI #
000000000001465442
|
Sager | Power Inductors - SMD SMD Inductor 220uH 0.35A Min Qty: 1500 | 0 |
|
$0.6262 / $0.6464 | Buy Now |
Part Details for 24221C
24221C CAD Models
24221C Part Data Attributes
|
24221C
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
24221C
Murata Power Solutions
General Purpose Inductor, 220uH, 1 Element, SMD, 3028, CHIP, 3028, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Package Description | CHIP, 3028, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 3028 | |
DC Resistance | 1.57 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 5.2 mm | |
Package Width | 5.8 mm | |
Rated Current-Max | 0.35 A | |
Self Resonance Frequency | 4.24 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz |
Alternate Parts for 24221C
This table gives cross-reference parts and alternative options found for 24221C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24221C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24221C | General Purpose Inductor, 220uH, 1 Element, SMD, ROHS COMPLIANT | C&D Technologies Inc | 24221C vs 24221C |
24221C | General Purpose Inductor, 220uH, 1 Element, SMD, ROHS COMPLIANT | DATEL Inc | 24221C vs 24221C |