Part Details for 2422C SL001 by Alpha Wire
Overview of 2422C SL001 by Alpha Wire
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2422C SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F8172
|
Newark | Shielded Multiconductor Cable, 2 Conductor, 18Awg, 1000Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:2Conductor, Wire Gauge:18Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M Rohs Compliant: Yes |Alpha Wire 2422C SL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,266.3700 | Buy Now |
DISTI #
A2422CSL-1000-ND
|
DigiKey | CABLE 2COND 18AWG SHLD 1000' Min Qty: 1 Lead time: 7 Weeks Container: Spool |
3 In Stock |
|
$1,002.6000 | Buy Now |
DISTI #
602-2422C-1000-09
|
Mouser Electronics | Multi-Conductor Cables 18AWG 2C SHIELD 1000ft SPOOL SLATE RoHS: Compliant | 0 |
|
$1,002.6000 | Order Now |
DISTI #
70140399
|
RS | Multiconductor Cable, 2C, 18 AWG, Stranded, Foil Shield, Gray, PVC, 1000 | Alpha Wire 2422C SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 3 Weeks, 0 Days Container: ft. Coil | 1 |
|
$1,002.6000 | Buy Now |
DISTI #
ALP2422C-SLA-1000FT
|
Heilind Electronics | 2422C SLATE 1000 FT | Americas - 2250 in Stock |
|
$1.2409 / $1.2804 | Buy Now |
DISTI #
61590406
|
Verical | Shielded Multi-Conductor Cable Tape High Density Polyethylene 2Conductors 18AWG 5.38mm 300VAC Slate Polyvinyl Chloride 304.8m Spool RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2202 | Americas - 4 |
|
$1,287.0395 | Buy Now |
DISTI #
2422C-SL001
|
TME | Wire, Alpha Essential C&C, 2x18AWG, shielded,Al-PET foil, PVC Min Qty: 1 | 0 |
|
$325.4900 / $418.4900 | RFQ |
DISTI #
ALP2422C-SLA-1000FT
|
Interstate Connecting Components | 2422C SLATE 1000 FT | 750 |
|
$1.2409 / $1.2804 | Buy Now |
Part Details for 2422C SL001
2422C SL001 CAD Models
2422C SL001 Part Data Attributes:
|
2422C SL001
Alpha Wire
Buy Now
|
Compare Parts:
2422C SL001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |