Part Details for 2423851-1 (ALTERNATE: 142-0508) by TE Connectivity
Overview of 2423851-1 (ALTERNATE: 142-0508) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2423851-1 (ALTERNATE: 142-0508)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74736601
|
RS | Knitted Wire EMI Gasket, Flat Bandage, 82 ft Long, 2in Wide, Monel | TE Connectivity 2423851-1 RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$137.6800 | RFQ |