Part Details for 2423903-1 by TE Connectivity
Overview of 2423903-1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 2423903-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2423903-1
|
Avnet Americas | EMI Gasket for Standard MIL-DTL-5015 92 Series Connectors Silicone Nickel Graphite Dark Grey Size 32 - Bulk (Alt: 2423903-1) Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 3 Days Container: Bulk | 0 |
|
$9.4400 / $11.3600 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$9.4200 | Buy Now |
DISTI #
AMP2423903-1
|
Heilind Electronics | CONN G SNG 5015 SHELL 32 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.1400 / $14.0800 | Buy Now |
DISTI #
AMP2423903-1
|
Interstate Connecting Components | CONN G SNG 5015 SHELL 32 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.1400 / $14.0800 | Buy Now |
Part Details for 2423903-1
2423903-1 CAD Models
2423903-1 Part Data Attributes
|
2423903-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2423903-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Shell Sizes | 32 |