Part Details for 2423911-1 by TE Connectivity
Overview of 2423911-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Automotive
Price & Stock for 2423911-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2423911-1
|
Avnet Americas | EMI Gasket for Standard MIL-DTL-38999 93 Series Connectors Silicone Nickel Graphite Dark Grey Size 11/12 - Bulk (Alt: 2423911-1) Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 3 Days Container: Bulk | 0 |
|
$3.5518 / $4.2742 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 20 Package Multiple: 20 Container: Bag | 0Bag |
|
$3.5500 | Buy Now |
DISTI #
AMP2423911-1
|
Heilind Electronics | CONN G SNG 38999 S2 SHELL 11 & | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$2.9800 / $5.9300 | Buy Now | |
DISTI #
2423911-1
|
Avnet Americas | EMI Gasket for Standard MIL-DTL-38999 93 Series Connectors Silicone Nickel Graphite Dark Grey Size 11/12 - Bulk (Alt: 2423911-1) Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 3 Days Container: Bulk | 0 |
|
$3.5518 / $4.2742 | Buy Now |
DISTI #
2423911-1
|
Avnet Americas | EMI Gasket for Standard MIL-DTL-38999 93 Series Connectors Silicone Nickel Graphite Dark Grey Size 11/12 - Bulk (Alt: 2423911-1) Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 3 Days Container: Bulk | 0 |
|
$3.5518 / $4.2742 | Buy Now |
DISTI #
AMP2423911-1
|
Interstate Connecting Components | CONN G SNG 38999 S2 SHELL 11 & | 0 |
|
Buy Now | |
DISTI #
4132032
|
element14 Asia-Pacific | EMI SHIELDING GASKET, 26.92MM X 26.92MM RoHS: Compliant Min Qty: 1 Container: Each | 40 |
|
$5.4968 / $11.3827 | Buy Now |
|
Master Electronics | 0 |
|
$2.9800 / $5.9300 | Buy Now |
Part Details for 2423911-1
2423911-1 CAD Models
2423911-1 Part Data Attributes
|
2423911-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2423911-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C |