Part Details for 2423942-1 by TE Connectivity
Overview of 2423942-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2423942-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2423942-1
|
Avnet Americas | EMI Gasket for Standard MIL-DTL-5015 92 Series Connectors Flurosilicone Nickel Graphite Dark Green Size 24 - Bulk (Alt: 2423942-1) Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 3 Days Container: Bulk | 0 |
|
$8.9562 / $10.7778 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 20 Package Multiple: 20 Container: Bag | 0Bag |
|
$8.9300 | Buy Now |
DISTI #
AMP2423942-1
|
Heilind Electronics | CONN G FNG 5015 SHELL 24 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$7.7300 / $13.3600 | Buy Now | |
DISTI #
2423942-1
|
Avnet Americas | EMI Gasket for Standard MIL-DTL-5015 92 Series Connectors Flurosilicone Nickel Graphite Dark Green Size 24 - Bulk (Alt: 2423942-1) Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 3 Days Container: Bulk | 0 |
|
$8.9562 / $10.7778 | Buy Now |
DISTI #
2423942-1
|
Avnet Americas | EMI Gasket for Standard MIL-DTL-5015 92 Series Connectors Flurosilicone Nickel Graphite Dark Green Size 24 - Bulk (Alt: 2423942-1) Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 3 Days Container: Bulk | 0 |
|
$8.9562 / $10.7778 | Buy Now |
DISTI #
AMP2423942-1
|
Interstate Connecting Components | CONN G FNG 5015 SHELL 24 | 0 |
|
Buy Now | |
DISTI #
4132009
|
element14 Asia-Pacific | EMI SHIELDING GASKET, 44.45MM X 44.45MM RoHS: Compliant Min Qty: 1 Container: Each | 40 |
|
$13.8192 / $28.6218 | Buy Now |
|
Master Electronics | 0 |
|
$7.7300 / $13.3600 | Buy Now |
Part Details for 2423942-1
2423942-1 CAD Models
2423942-1 Part Data Attributes
|
2423942-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2423942-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Shell Sizes | 24 |