Part Details for 2423976-1 by TE Connectivity
Overview of 2423976-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 2423976-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK8032
|
Newark | Emi Shielding Gasket, 25.4Mm X 25.4Mm Rohs Compliant: Yes |Te Connectivity 2423976-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.7700 / $11.0200 | Buy Now |
DISTI #
2423976-1
|
Avnet Americas | EMI Gasket for Standard MIL-DTL-5015 92 Series Connectors Silicone Silver Aluminum Beige Size 10 - Bulk (Alt: 2423976-1) Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 3 Days Container: Bulk | 0 |
|
$5.6286 / $6.7734 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$5.6200 | Buy Now |
DISTI #
AMP2423976-1
|
Heilind Electronics | CONN G SSA 5015 SHELL 10 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.8500 / $9.3900 | Buy Now |
DISTI #
AMP2423976-1
|
Interstate Connecting Components | CONN G SSA 5015 SHELL 10 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.8500 / $9.3900 | Buy Now |
Part Details for 2423976-1
2423976-1 CAD Models
2423976-1 Part Data Attributes
|
2423976-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2423976-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Shell Sizes | 10 |