Part Details for 2423999-1 by TE Connectivity
Overview of 2423999-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2423999-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK8045
|
Newark | Emi Shielding Gasket, 34.32Mm X 34.32Mm Rohs Compliant: Yes |Te Connectivity 2423999-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$9.9800 / $14.9900 | Buy Now |
DISTI #
2423999-1
|
Avnet Americas | EMI Gasket for Standard MIL-DTL-38999 93 Series Connectors Silicone Silver Aluminum Beige Size 17/18 - Bulk (Alt: 2423999-1) Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 3 Days Container: Bulk | 0 |
|
$8.3072 / $9.9968 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$8.2900 | Buy Now |
DISTI #
AMP2423999-1
|
Heilind Electronics | CONN G SSA 38999 S1,2,4 SHELL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.1700 / $12.3900 | Buy Now |
DISTI #
AMP2423999-1
|
Interstate Connecting Components | CONN G SSA 38999 S1,2,4 SHELL | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.1700 / $12.3900 | Buy Now |
Part Details for 2423999-1
2423999-1 CAD Models
2423999-1 Part Data Attributes
|
2423999-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2423999-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C |