Part Details for 2423C SL005 by Alpha Wire
Overview of 2423C SL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2423C SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F8173
|
Newark | Shielded Multiconductor Cable, 3 Conductor, 18Awg, 100Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:3Conductor, Wire Gauge:18Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M Rohs Compliant: Yes |Alpha Wire 2423C SL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$139.1300 / $187.2100 | Buy Now |
DISTI #
A2423CSL-100-ND
|
DigiKey | CABLE 3COND 18AWG SLATE SHLD Min Qty: 100 Lead time: 4 Weeks Container: Spool |
100 In Stock |
|
$1.2716 | Buy Now |
DISTI #
602-2423C-100
|
Mouser Electronics | Multi-Conductor Cables 18AWG 3C SHIELD 100ft SPOOL SLATE RoHS: Compliant | 20 |
|
$127.1100 / $149.7100 | Buy Now |
DISTI #
70139667
|
RS | Multiconductor Cable, 3C, 18 AWG, Stranded, Foil Shield, Gray, PVC, 100 | Alpha Wire 2423C SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 32 Weeks, 0 Days Container: ft. Coil | 41 |
|
$134.2700 / $150.8700 | Buy Now |
DISTI #
2423C-SL005
|
TME | Wire, Alpha Essential C&C, 3x18AWG, shielded,Al-PET foil, PVC Min Qty: 1 | 5 |
|
$42.4300 / $54.5600 | Buy Now |
Part Details for 2423C SL005
2423C SL005 CAD Models
2423C SL005 Part Data Attributes
|
2423C SL005
Alpha Wire
Buy Now
|
Compare Parts:
2423C SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |