Part Details for 2424019-1 by TE Connectivity
Overview of 2424019-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2424019-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK8052
|
Newark | Emi Shielding Gasket, 27.79Mm X 27.79Mm Rohs Compliant: Yes |Te Connectivity 2424019-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.7300 / $13.1200 | Buy Now |
DISTI #
2424019-1
|
Avnet Americas | EMI Gasket for Standard MIL-DTL-5015 92 Series Connectors Flurosilicone Silver Aluminum Light Green Size 12 - Bulk (Alt: 2424019-1) Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 3 Days Container: Bulk | 0 |
|
$7.2806 / $8.7614 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 20 Package Multiple: 20 Container: Bag | 0Bag |
|
$7.2600 | Buy Now |
DISTI #
AMP2424019-1
|
Heilind Electronics | CONN G FSA 5015 SHELL 12 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$6.3600 / $10.8600 | Buy Now | |
DISTI #
2424019-1
|
Avnet Americas | EMI Gasket for Standard MIL-DTL-5015 92 Series Connectors Flurosilicone Silver Aluminum Light Green Size 12 - Bulk (Alt: 2424019-1) Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 3 Days Container: Bulk | 0 |
|
$7.2806 / $8.7614 | Buy Now |
DISTI #
2424019-1
|
Avnet Americas | EMI Gasket for Standard MIL-DTL-5015 92 Series Connectors Flurosilicone Silver Aluminum Light Green Size 12 - Bulk (Alt: 2424019-1) Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 3 Days Container: Bulk | 0 |
|
$7.2806 / $8.7614 | Buy Now |
DISTI #
AMP2424019-1
|
Interstate Connecting Components | CONN G FSA 5015 SHELL 12 | 0 |
|
Buy Now | |
DISTI #
4132022
|
Farnell | EMI SHIELDING GASKET, 27.79MM X 27.79MM RoHS: Compliant Min Qty: 20 Lead time: 7 Weeks, 4 Days Container: Each | 0 |
|
$18.7944 | Buy Now |
|
Master Electronics | 0 |
|
$6.3600 / $10.8600 | Buy Now |
Part Details for 2424019-1
2424019-1 CAD Models
2424019-1 Part Data Attributes
|
2424019-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2424019-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Shell Sizes | 12 |