Part Details for 2424023-1 by TE Connectivity
Overview of 2424023-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Telecommunications
Electronic Manufacturing
Communication and Networking
Price & Stock for 2424023-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK8056
|
Newark | Emi Shielding Gasket, 38.1Mm X 38.1Mm Rohs Compliant: Yes |Te Connectivity 2424023-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$14.4100 / $21.1000 | Buy Now |
DISTI #
2424023-1
|
Avnet Americas | EMI Gasket for Standard MIL-DTL-5015 92 Series Connectors Flurosilicone Silver Aluminum Light Green Size 20 - Bulk (Alt: 2424023-1) Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 3 Days Container: Bulk | 0 |
|
$12.3428 / $14.8532 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$12.3100 | Buy Now |
DISTI #
AMP2424023-1
|
Heilind Electronics | CONN G FSA 5015 SHELL 20 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.8100 / $18.4100 | Buy Now |
DISTI #
AMP2424023-1
|
Interstate Connecting Components | CONN G FSA 5015 SHELL 20 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.8100 / $18.4100 | Buy Now |
Part Details for 2424023-1
2424023-1 CAD Models
2424023-1 Part Data Attributes
|
2424023-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2424023-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Shell Sizes | 20 |