Part Details for 2424033-1 by TE Connectivity
Overview of 2424033-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2424033-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK8060
|
Newark | Emi Shielding Gasket, 24.51Mm X 24.51Mm Rohs Compliant: Yes |Te Connectivity 2424033-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.6400 / $11.4800 | Buy Now |
DISTI #
2424033-1
|
Avnet Americas | EMI Gasket for Standard MIL-DTL-38999 93 Series Connectors Flurosilicone Silver Aluminum Light Green Size 9/10 - Bulk (Alt: 2424033-1) Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 3 Days Container: Bulk | 0 |
|
$6.3602 / $7.6538 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$6.3500 | Buy Now |
DISTI #
AMP2424033-1
|
Heilind Electronics | CONN G FSA 38999 S1,2 SHELL 9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.5600 / $9.4900 | Buy Now |
DISTI #
AMP2424033-1
|
Interstate Connecting Components | CONN G FSA 38999 S1,2 SHELL 9 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.5600 / $9.4900 | Buy Now |
Part Details for 2424033-1
2424033-1 CAD Models
2424033-1 Part Data Attributes
|
2424033-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2424033-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C |