There are no models available for this part yet.
Overview of 242418FP-101M-01 by FASTRON GmBH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC1049-101MLB | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 1 Element, Ferrite-Core, SMD, 4027, CHIP, 4027, ROHS COMPLIANT | |
SLC7530D-101MLC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 20%, 2 Element, Ferrite-Core, SMD, 567-30M, CHIP,7567-30M, ROHS COMPLIANT | |
XEL4020-101MEB | Coilcraft Inc | General Purpose Inductor, 20%, 1 Element, Composite-Core, SMD, 1616, CHIP, 1616, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 242418FP-101M-01 by FASTRON GmBH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
434-242418FP-101M-01
|
Mouser Electronics | Power Inductors - SMD RoHS: Compliant | 0 |
|
$0.2390 / $0.2730 | Order Now | |
Onlinecomponents.com | Non-shielded Power Chip Inductor - 100µH ±20% - 0.90A - DCR: 620mΩ RoHS: Compliant | 0 |
|
$0.2280 / $0.2696 | Buy Now | ||
NAC | Non-shielded Power Chip Inductor - Attributes: Inductance Value: 100�H, Tolerance: 20%, DCR max: 620m?, Isat: 0.90A, , Packaging: Taped/Reel, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Approved RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2170 / $0.2600 | Buy Now |
CAD Models for 242418FP-101M-01 by FASTRON GmBH
Part Data Attributes for 242418FP-101M-01 by FASTRON GmBH
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FASTRON ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
2424
|
Construction
|
Rectangular
|
Core Material
|
FERRITE
|
DC Resistance
|
0.62 Ω
|
Inductance-Nom (L)
|
100 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
4.5 mm
|
Package Length
|
6.2 mm
|
Package Style
|
SMT
|
Package Width
|
6.1 mm
|
Packing Method
|
TR, 13 Inch
|
Rated Current-Max
|
0.8 A
|
Reference Standard
|
AEC-Q200
|
Self Resonance Frequency
|
5 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
ONE SURFACE
|
Test Frequency
|
1 MHz
|
Tolerance
|
20%
|