Part Details for 242418FP-180M-01 by FASTRON GmBH
Overview of 242418FP-180M-01 by FASTRON GmBH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 242418FP-180M-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-242418FP-180M-01
|
Mouser Electronics | Power Inductors - SMD RoHS: Compliant | 0 |
|
$0.2390 / $0.2730 | Order Now |
|
Onlinecomponents.com | Non-shielded Power Chip Inductor - 18µH ±20% - 2.10A - DCR: 135mΩ RoHS: Compliant | 0 |
|
$0.2280 / $0.2696 | Buy Now |
|
NAC | Non-shielded Power Chip Inductor - Attributes: Inductance Value: 18�H, Tolerance: 20%, DCR max: 135m?, Isat: 2.10A, , Packaging: Taped/Reel, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Approved RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2170 / $0.2600 | Buy Now |
Part Details for 242418FP-180M-01
242418FP-180M-01 CAD Models
242418FP-180M-01 Part Data Attributes
|
242418FP-180M-01
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
242418FP-180M-01
FASTRON GmBH
General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FASTRON ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.135 Ω | |
Inductance-Nom (L) | 18 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 6.2 mm | |
Package Style | SMT | |
Package Width | 6.1 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.9 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 12 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |